Herga Pressure Sensor 1 CO 12.44 mbar to 1 psi
- RS Stock No.:
- 154-2476
- Mfr. Part No.:
- 6101-0046
- Manufacturer:
- Herga
Subtotal (1 unit)*
PHP4,009.94
(exc. VAT)
PHP4,491.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,009.94 |
*price indicative
- RS Stock No.:
- 154-2476
- Mfr. Part No.:
- 6101-0046
- Manufacturer:
- Herga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herga | |
| Product Type | Pressure Sensor | |
| Minimum Operating Pressure | 12.44mbar | |
| Current | 5A | |
| Contact Configuration | 1 CO | |
| Pressure Type | Differential | |
| Mount Type | Vertical | |
| Voltage | 250V | |
| Series | GT27028 | |
| Maximum Operating Pressure | 1 psi | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, UL, RoHS, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Herga | ||
Product Type Pressure Sensor | ||
Minimum Operating Pressure 12.44mbar | ||
Current 5A | ||
Contact Configuration 1 CO | ||
Pressure Type Differential | ||
Mount Type Vertical | ||
Voltage 250V | ||
Series GT27028 | ||
Maximum Operating Pressure 1 psi | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, UL, RoHS, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
GT27028 differential pressure switch
Pressure range: 1.00 to 5.00 H20
Single pole change over contacts
Diaphragm material: Post cured Silicone
Burst pressure: 1 PSI
Operating Temperature: -25°C to +105°C
Electrical rating: 5A 250V AC
Vertical mount recommended
Related links
- Herga Pressure Sensor 62.5 mbar to 0.5 bar
- Herga Pressure Sensor 0.25 mbar to 16 bar
- Herga Pressure Sensor 1 CO 185 mbar to 686 mbar
- Herga Pressure Sensor 1 CO 0.2 in/H2O to 1 in/H2O
- Herga 6101 Series Pressure Sensor 12.61 psi, Differential Reading 1.61 mbar
- Herga 6101 Series Pressure Sensor 23.35 psi, Differential Reading 2.86 mbar
- Herga Pressure Sensor 207 mbar to 380 mbar
- Herga Pressure Sensor 75 mbar
