Herga Pressure Sensor 1 CO 0.2 in/H2O to 1 in/H2O

Subtotal (1 unit)*

PHP4,009.94

(exc. VAT)

PHP4,491.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 54 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,009.94

*price indicative

RS Stock No.:
154-2475
Mfr. Part No.:
6101-0045
Manufacturer:
Herga
Find similar products by selecting one or more attributes.
Select all

Brand

Herga

Product Type

Pressure Sensor

Minimum Operating Pressure

0.2in/H2O

Current

5A

Contact Configuration

1 CO

Mount Type

Vertical

Pressure Type

Differential

Voltage

250V

Series

GT27027

Maximum Operating Pressure

1 in/H2O

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, CE, RoHS, UL

Hazardous Area Certification

No

COO (Country of Origin):
US
GT27028 differential pressure switch

Pressure range: 1.00” to 5.00” H20

Single pole change over contacts

Diaphragm material: Post cured Silicone

Burst pressure: 1 PSI

Operating Temperature: -25°C to +105°C

Electrical rating: 5A 250V AC

Vertical mount recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy