Herga Pressure Sensor 1 CO 185 mbar to 686 mbar
- RS Stock No.:
- 259-6632
- Mfr. Part No.:
- 6721-0021
- Manufacturer:
- Herga
Get a bulk buy discount
Add 6 more to save PHP682.02
View bulk pricing optionsSubtotal (1 unit)*
PHP3,789.58
(exc. VAT)
PHP4,244.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 5 | PHP3,789.58 | - |
| 6 - 11 | PHP3,675.91 | PHP682.02 |
| 12 + | PHP3,565.62 | PHP2,687.52 |
*price indicative
- RS Stock No.:
- 259-6632
- Mfr. Part No.:
- 6721-0021
- Manufacturer:
- Herga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herga | |
| Product Type | Pressure Sensor | |
| Minimum Operating Pressure | 185mbar | |
| Port Size | 4 mm | |
| Current | 21A | |
| Contact Configuration | 1 CO | |
| Pressure Type | Vacuum | |
| Voltage | 250V | |
| Series | 6721 | |
| Maximum Operating Pressure | 686 mbar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Herga | ||
Product Type Pressure Sensor | ||
Minimum Operating Pressure 185mbar | ||
Port Size 4 mm | ||
Current 21A | ||
Contact Configuration 1 CO | ||
Pressure Type Vacuum | ||
Voltage 250V | ||
Series 6721 | ||
Maximum Operating Pressure 686 mbar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB



Vacuum
Rating: -75 to -270 in. WG
Nylon 12 housing, neoprene diaphragm, stainless steel spring
Fully adjustable
Suitable for a wide range of industrial uses
5 fixing holes on 28.5 pcd for No. 4 self-tap screws
Related links
- Herga Pressure Sensor 207 mbar to 380 mbar
- Herga Pressure Sensor 62.5 mbar to 0.5 bar
- Herga Pressure Sensor 552 mbar to 1.24 bar
- Herga Pressure Sensor 0.25 mbar to 16 bar
- Herga Pressure Sensor 1 CO 12.44 mbar to 1 psi
- Herga Pressure Sensor 75 mbar
- Herga Pressure Sensor 1 CO 62 mbar
- Herga 6101 Series Pressure Sensor 12.61 psi, Differential Reading 1.61 mbar
