AirTAC Pressure Sensor Male Digital Pressure
- RS Stock No.:
- 635-786
- Mfr. Part No.:
- DPSN1D-10020G
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP3,124.44
(exc. VAT)
PHP3,499.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,124.44 |
*price indicative
- RS Stock No.:
- 635-786
- Mfr. Part No.:
- DPSN1D-10020G
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pressure Sensor | |
| Switch Output | PNP, NPN | |
| Pressure Type | Digital Pressure | |
| Electrical Connection Type | Cable | |
| Mount Type | Panel | |
| Connection Gender | Male | |
| Analogue Output | Yes (1-5V) | |
| Connection Thread Size | M5 | |
| Series | DPS-N1 | |
| Minimum Set Pressure | -1bar | |
| Maximum Set Pressure | 10bar | |
| Connection Thread Standard | Metric | |
| Number of Display Digits | 4 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 30mm | |
| Standards/Approvals | RoHS, CE | |
| Height | 30mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pressure Sensor | ||
Switch Output PNP, NPN | ||
Pressure Type Digital Pressure | ||
Electrical Connection Type Cable | ||
Mount Type Panel | ||
Connection Gender Male | ||
Analogue Output Yes (1-5V) | ||
Connection Thread Size M5 | ||
Series DPS-N1 | ||
Minimum Set Pressure -1bar | ||
Maximum Set Pressure 10bar | ||
Connection Thread Standard Metric | ||
Number of Display Digits 4 | ||
Maximum Operating Temperature 50°C | ||
Depth 30mm | ||
Standards/Approvals RoHS, CE | ||
Height 30mm | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pressure Sensor Male Digital Pressure
- AirTAC Pressure Relief Valve With G 1/4
- AirTAC Pressure Relief Valve With G 3/8
- AirTAC Pressure Relief Valve With G 1/8
- AirTAC Pressure Relief Valve With G 1/2
- Festo Pneumatic Sensor Male Relative Pressure
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- RS PRO Pressure Sensor Pressure Gauge Compound Reading 60 bar
