AirTAC Pressure Relief Valve With G 3/8

Subtotal (1 unit)*

PHP1,834.84

(exc. VAT)

PHP2,055.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,834.84

*price indicative

RS Stock No.:
635-752
Mfr. Part No.:
GZ30010G
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Pressure Relief Valve

Inlet Connection Type

Threaded

Inlet Port Size

G 3/8

Maximum Operating Temperature

80°C

Outlet Connection Type

Threaded

Lockable

Yes

Body Material

Aluminium Alloy

Inlet Port Gender

Female

Application

Safety Shut-Off, Line Isolation, Maintenance

Minimum Operating Temperature

-10°C

Outlet Port Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy