AirTAC Pressure Relief Valve With G 1/4
- RS Stock No.:
- 635-751
- Mfr. Part No.:
- GZ30008G
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP1,834.84
(exc. VAT)
PHP2,055.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,834.84 |
*price indicative
- RS Stock No.:
- 635-751
- Mfr. Part No.:
- GZ30008G
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | G 1/4 | |
| Maximum Operating Temperature | 70°C | |
| Outlet Connection Type | Threaded | |
| Lockable | Yes | |
| Body Material | Aluminium Alloy | |
| Inlet Port Gender | Female | |
| Application | Maintenance, Safety Shut-Off, Line Isolation | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size G 1/4 | ||
Maximum Operating Temperature 70°C | ||
Outlet Connection Type Threaded | ||
Lockable Yes | ||
Body Material Aluminium Alloy | ||
Inlet Port Gender Female | ||
Application Maintenance, Safety Shut-Off, Line Isolation | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pressure Relief Valve With G 1/4
- AirTAC Pressure Relief Valve With G 1/8
- AirTAC Pressure Relief Valve With G 1/2
- AirTAC Pressure Relief Valve With G 3/8
- PREVOST 12 bar Pressure Relief Valve With G 1/4
- PREVOST 12 bar Pressure Relief Valve With G 1/8
- PREVOST 12.00 bar Pressure Relief Valve With G 1/2
- PREVOST Pneumatic Solenoid-Operated Control Valve With G 1/4
