SMC Vacuum Switch 0.7 MPa
- RS Stock No.:
- 632-777
- Mfr. Part No.:
- IS10M-20-16L-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,304.28
(exc. VAT)
PHP11,540.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,304.28 |
*price indicative
- RS Stock No.:
- 632-777
- Mfr. Part No.:
- IS10M-20-16L-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Switch | |
| Current | 20mA | |
| Suitable Medias | Compressed Air | |
| Mount Type | Modular | |
| Pressure Type | Relative Pressure | |
| Voltage | 100V | |
| Series | IS10 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Switch | ||
Current 20mA | ||
Suitable Medias Compressed Air | ||
Mount Type Modular | ||
Pressure Type Relative Pressure | ||
Voltage 100V | ||
Series IS10 | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
SMC IS10 Series Pressure & Vacuum Switch, 20mA Current, IP40 - IS10M-20-16L-D
This pressure and vacuum switch monitors and signals pressure conditions within compressed-air systems for automation and mechanical control tasks. Designed for modular installation, it provides a Compact solution for switching between vacuum and positive-pressure states in industrial pneumatic setups, supporting electrical interfacing and routine process control.
Features & Benefits
• Accepts a 100V supply and permits a 20 mA output for control circuits
• Rated protection up to IP40 for indoor industrial environments
• Operates across -5°C to +60°C to suit varied ambient conditions
• Withstands Peak pressure up to 0.7 MPa for typical pneumatic duties
• Modular mounting format simplifies integration into assemblies
• Compatible with compressed-air media for pneumatic systems
• Rated protection up to IP40 for indoor industrial environments
• Operates across -5°C to +60°C to suit varied ambient conditions
• Withstands Peak pressure up to 0.7 MPa for typical pneumatic duties
• Modular mounting format simplifies integration into assemblies
• Compatible with compressed-air media for pneumatic systems
Applications
• Suitable for monitoring compressed-air lines in production cells
• Ideal for actuator control in pneumatic automation racks
• Used with electrical control panels requiring low-current signalling
• Can be used for process monitoring in workshop pneumatic networks
• Ideal for actuator control in pneumatic automation racks
• Used with electrical control panels requiring low-current signalling
• Can be used for process monitoring in workshop pneumatic networks
What electrical Interface is required to read its output?
It uses a low-current 20 mA signalling level and is designed to be driven from a 100V supply compatible with existing control inputs.
How is the product mounted within equipment cabinets?
It employs a modular mount form that allows it to be installed into standard modular assemblies or panel-mounted configurations where space-efficient integration is needed.
Which media is appropriate for this device and what environments suit it?
It is intended for compressed-air use and is most suitable for indoor industrial locations where IP40 protection is acceptable.
What operational temperature range should be maintained during use?
The unit is specified to function reliably between -5°C and +60°C to accommodate typical factory and plant ambient conditions.
