SMC Vacuum Switch 0.7 MPa

Subtotal (1 unit)*

PHP10,159.26

(exc. VAT)

PHP11,378.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,159.26

*price indicative

RS Stock No.:
632-778
Mfr. Part No.:
IS10M-30-16L-D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Switch

Current

20mA

Suitable Medias

Compressed Air

Pressure Type

Relative Pressure

Mount Type

Panel

Voltage

100V

Series

IS10

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

53mm

Hazardous Area Certification

No

IP Rating

IP40

COO (Country of Origin):
JP

SMC IS10 Series Pressure & Vacuum Switch, 20mA Current, 100V Voltage - IS10M-30-16L-D


This pressure & vacuum switch is a Compact control device designed to monitor and regulate pressure in pneumatic systems, primarily for compressed Air applications. It is panel-mounted and intended for use in automation, electronics and mechanical contexts where discrete switching of pressure or vacuum conditions is required. The unit operates across a practical temperature span and provides a low-current electrical output for interfacing with control equipment.

Features & Benefits


• IP40 enclosure provides Basic protection in industrial settings
• Operates up to 0.7 MPa allowing high-pressure detection
• Accepts 100V supply for integration with control panels
• Outputs 20 mA enabling direct signalling to monitoring circuits
• Works from -5 °C to +60 °C for varied ambient environments
• Compact width 53mm saves panel space

Applications


• Suitable for monitoring compressed Air pressure in pneumatic systems
• Ideal for panel-mounted control in industrial automation cabinets
• Used for switching functions in electronics test rigs
• Can be used for pressure sensing in mechanical equipment control

What media can be used with this switch?


It is designed specifically for use with compressed Air and compatible non-corrosive pneumatic gases.

How is the unit installed in control panels?


The device is intended for panel mounting and connects electrically via its 100 V-rated terminals to existing control circuitry.

What electrical signalling does it provide to control systems?


The switch provides a 20 mA current output suitable for signalling relays, indicators or input modules expecting low-current signals.

What ambient conditions will it tolerate during operation?


It is rated to operate within a temperature range from -5 °C up to +60 °C while maintaining specified pressure performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy