SMC Vacuum Switch
- RS Stock No.:
- 632-779
- Mfr. Part No.:
- IS10M-40-1L-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,020.26
(exc. VAT)
PHP10,102.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,020.26 |
*price indicative
- RS Stock No.:
- 632-779
- Mfr. Part No.:
- IS10M-40-1L-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Switch | |
| Suitable Medias | Compressed Air | |
| Pressure Type | Relative Pressure | |
| Mount Type | Panel | |
| Series | IS10 | |
| Standards/Approvals | RoHS | |
| Width | 58.6mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Switch | ||
Suitable Medias Compressed Air | ||
Pressure Type Relative Pressure | ||
Mount Type Panel | ||
Series IS10 | ||
Standards/Approvals RoHS | ||
Width 58.6mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Mechanical pressure switch with an integrated FRL spacer, designed for modular installation with air preparation units. It features a reed switch activated by a piston-mounted magnet and includes a linear mechanical set point indicator for easy adjustment and monitoring. This model is ideal for applications requiring reliable pressure detection without the need for a digital interface.
Designed for use with modular FRL units
RoHS compliant
CE marked
