DeWALT DCV580N-KR Vacuum Cleaner, 20V
- RS Stock No.:
- 799-238
- Mfr. Part No.:
- DCV580N-KR
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP10,673.40
(exc. VAT)
PHP11,954.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,673.40 |
*price indicative
- RS Stock No.:
- 799-238
- Mfr. Part No.:
- DCV580N-KR
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Supply Voltage | 20V | |
| Power | 20V | |
| Wet/Dry | Dry/Wet | |
| Colour | Yellow | |
| Model Number | DCV580N-KR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Supply Voltage 20V | ||
Power 20V | ||
Wet/Dry Dry/Wet | ||
Colour Yellow | ||
Model Number DCV580N-KR | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCV501LN-B1 Vacuum Cleaner, 20V
- DeWALT DCV586MN Vacuum Cleaner, 54V
- DeWALT Vacuum Cleaner, 1 m Cable
- DeWALT DCV501LN Handheld Vacuum Cleaner, 18V
- DeWALT DCV586MT2 Handheld Vacuum Cleaner Type G - British 3-Pin
- DeWALT DCV584L Vacuum Cleaner 230V ac, Type G - British 3-Pin
- Starmix Vacuum Cleaner Parts & Accessory, 18V
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V

