DeWALT DCV586MT2 Handheld Vacuum Cleaner, 54V, Type G - British 3-Pin

Subtotal (1 unit)*

PHP111,521.59

(exc. VAT)

PHP124,904.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
  • Plus 1 unit(s) shipping from December 14, 2026
  • Plus 1 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP111,521.59

*price indicative

Bag the Deal of the Season
RS Stock No.:
183-5222
Mfr. Part No.:
DCV586MT2-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Battery Operated

Yes

Vacuum Cleaner Type

Handheld

Product Type

Vacuum Cleaner

Supply Voltage

54V

Flow Rate

24.7L/s

Tank Capacity

7.5L

Dust Classification

M

Bag/Bagless

Bag

Power

2kW

Wet/Dry

Dry/Wet

Plug Type

Type G - British 3-Pin

Model Number

DCV586MT2

Standards/Approvals

No

Weight

7.5kg

Hose Length

2.5m

Hazardous Area Certification

No

COO (Country of Origin):
CN

Dewalt Vacuum Cleaner


The Dewalt vacuum cleaners are powerful and high-quality. The 2000W brushless motor provides market-leading overload protection for increased performance. An innovative dual filter cleaning system maintains performance during tough construction applications as well as constant suction power even with concrete and wood dust.

Features and Benefits


• 11L tank capacity

• Automatic filter cleaning every 30 seconds

• Battery XR FLEXVOLT lithium-ion

• Ease of use

• Enhanced mobility

• Less than 0.1% dust escape

• Max airflow is 24.7 I/sec

• Saves time

• Wet and dry for max clean up flexibility

• Wireless vac activation by a remote key fob. Type G-British 3-pin plug type

Applications


• Construction sites

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy