Exsys 10 Port USB 3.2 USB Hub, USB Powered, 18 mm 64 mm 158mm

N

Subtotal (1 unit)*

PHP9,783.30

(exc. VAT)

PHP10,957.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,783.30

*price indicative

RS Stock No.:
872-581
Mfr. Part No.:
EX-12290HMS-PL
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

10

Product Type

USB Hub

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Width

158mm

Standards/Approvals

CE

Height

64mm

Depth

18mm

COO (Country of Origin):
CN
The Exsys USB 3.2 Industrial HUB is a robust connectivity solution designed to integrate seamlessly into custom devices, assemblies, or enclosures, facilitating multiple USB connections for efficient data transfer and power management.

Four USB-C Gen 2x1 and six USB-A Gen 1 downstream ports enable versatile connectivity

Supports data transfer rates up to 10 Gbps for high-speed performance

Backward compatible with older USB standards ensuring wider device support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy