Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered
- RS Stock No.:
- 309-609
- Mfr. Part No.:
- EX-12290HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
PHP15,859.61
(exc. VAT)
PHP17,762.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,859.61 |
*price indicative
- RS Stock No.:
- 309-609
- Mfr. Part No.:
- EX-12290HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 10 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 10 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys Industrial USB Hub for up to ten devices that can be mounted on a wall or DIN-rail. It connects to the host PC via a USB-C cable and provides four USB-C 3.2 Gen 2x1 ports and six USB-A 3.2 Gen 1 ports for end devices. The USB-C ports offer excellent performance of up to 10Gbps, while the USB-A ports transfer data at up to 5Gbps.
Compact industrial design
Rugged metal case
LED indicators for power supply and connection status
Related links
- Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 10 Port USB 3.2 USB Hub 68 mm 25 mm 160mm
- Exsys 10 Port USB 3.2 USB Hub 60 mm 24 mm 160mm
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 10 Port USB 2.0 USB Hub 55 mm 39.98 mm 198mm
- Exsys 4 Port USB 3.2 USB Hub 24.4 mm 46.6 mm 81.7mm
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134mm
