Exsys 10 Port USB 2.0 USB Hub, Terminal Connector Powered, 55 mm 39.98 mm 198mm
- RS Stock No.:
- 217-882
- Mfr. Part No.:
- EX-1170HMVS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
PHP11,084.37
(exc. VAT)
PHP12,414.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,084.37 |
*price indicative
- RS Stock No.:
- 217-882
- Mfr. Part No.:
- EX-1170HMVS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 10 | |
| USB Specification | USB 2.0 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Width | 198mm | |
| Depth | 55mm | |
| Standards/Approvals | FCC, RoHS, CE | |
| Height | 39.98mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 10 | ||
USB Specification USB 2.0 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Width 198mm | ||
Depth 55mm | ||
Standards/Approvals FCC, RoHS, CE | ||
Height 39.98mm | ||
- COO (Country of Origin):
- TW
The Exsys USB 2.0 Metal Hub provides 10 USB 2.0 downstream ports, each with 15KV ESD surge protection, allowing up to ten external USB devices to be connected to a single USB port on a computer in a 19" rack. Power can be supplied either via a two wire terminal block connection or a DC socket, offering 500mA per port. The hub supports Hi Speed USB 2.0 data transfer rates up to 480Mbps and is backward compatible with USB 1.1. Designed to meet the specific needs of industrial applications, it ensures robust and reliable connectivity.
Easy installation with supplied DIN Rail bracket
Automatic detection of data transfer rate of connected peripherals
Supports 500mA for each port simultaneously
Automatic detection of input polarity on the current terminal block
Related links
- Exsys 7 Port USB 3.2 USB Hub 62.08 mm 39.98 mm 163mm
- Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 10 Port USB 3.2 USB Hub 68 mm 25 mm 160mm
- Exsys 10 Port USB 3.2 USB Hub 60 mm 24 mm 160mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 2.0 USB Hub 43.2 mm 73.5 mm 132.5mm
