Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered, 43.2 mm 73.5 mm 132.5mm
- RS Stock No.:
- 217-888
- Distrelec Article No.:
- 303-69-536
- Mfr. Part No.:
- EX-1177HMVS-WT
- Manufacturer:
- Exsys
Subtotal (1 unit)*
PHP18,892.02
(exc. VAT)
PHP21,159.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,892.02 |
*price indicative
- RS Stock No.:
- 217-888
- Distrelec Article No.:
- 303-69-536
- Mfr. Part No.:
- EX-1177HMVS-WT
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Height | 73.5mm | |
| Standards/Approvals | RoHS, CE, FCC | |
| Width | 132.5mm | |
| Depth | 43.2mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Height 73.5mm | ||
Standards/Approvals RoHS, CE, FCC | ||
Width 132.5mm | ||
Depth 43.2mm | ||
- COO (Country of Origin):
- TW
The Exsys USB Hub offers seven USB 2.0 screw lock downstream ports with 15KV ESD Surge Protection. It is possible to connect up to seven external USB 2.0 peripheral devices to one USB 2.0 port in a 19 inch rack. The USB cable A male to B male with 2.0 meter length you can fix the connector with screw. He can be used for automation– and office applications. It fulfils the special requirements of industrial applications.
Easy installation with supplied DIN Rail bracket
Automatic detection of data transfer rate of connected peripherals
Supports 500mA for each port simultaneously
Automatic detection of input polarity on the current terminal block
Related links
- Exsys 7 Port USB 3.2 USB Hub 62.08 mm 39.98 mm 163mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 60 mm 100mm
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 2.0 USB Hub 80.7 mm 32.2 mm 158mm
- Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 3.2 USB Hub 23.2 mm 68.9 mm 178.6mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 24 mm 135mm
