Exsys 7 Port USB 3.2 USB Hub, USB Powered, 21 mm 57 mm 149mm
- RS Stock No.:
- 872-584
- Mfr. Part No.:
- EX-1237HMVS-PL
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
PHP13,443.07
(exc. VAT)
PHP15,056.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,443.07 |
*price indicative
- RS Stock No.:
- 872-584
- Mfr. Part No.:
- EX-1237HMVS-PL
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Height | 57mm | |
| Depth | 21mm | |
| Standards/Approvals | CE | |
| Width | 149mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Height 57mm | ||
Depth 21mm | ||
Standards/Approvals CE | ||
Width 149mm | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Industrial HUB is a robust connectivity solution designed to integrate with custom devices, offering multiple ports for seamless data transfer and power supply, tailored for specialised industrial applications.
USB 3.2 Gen 2x1 hub with four USB-C and three USB-A downstream ports
Data transfer rate reaches up to 10 Gbps, ensuring high-speed connectivity
Backward compatibility with USB 3.1, 3.0, 2.0, and 1.1 to support diverse devices
Related links
- Exsys 7 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 51 mm 128mm
- Exsys 7 Port USB 3.2 USB Hub 18 mm 63.9 mm 138mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 40 mm 81mm
- Exsys 7 Port USB 3.2 USB Hub 23.2 mm 68.9 mm 178.6mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 60 mm 100mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 58 mm 141mm
