Exsys 7 Port USB 2.0 USB Hub, USB Powered, 19 mm 58 mm 141mm
- RS Stock No.:
- 872-568
- Mfr. Part No.:
- EX-1177-2S-PL
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
PHP6,463.06
(exc. VAT)
PHP7,238.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,463.06 |
*price indicative
- RS Stock No.:
- 872-568
- Mfr. Part No.:
- EX-1177-2S-PL
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB 2.0 | |
| Depth | 19mm | |
| Standards/Approvals | CE | |
| Width | 141mm | |
| Height | 58mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB 2.0 | ||
Depth 19mm | ||
Standards/Approvals CE | ||
Width 141mm | ||
Height 58mm | ||
- COO (Country of Origin):
- TW
The Exsys USB 2.0 Industrial HUB is a versatile connectivity solution designed for integrating multiple USB devices, providing reliable performance in demanding environments. It ensures seamless data transfer and efficient utilisation of peripheral resources.
Equipped with seven downstream USB 2.0 ports
Integrated 15KV ESD surge protection for enhanced durability
Supports data transfer rates of up to 480 Mbps
Related links
- Exsys 7 Port USB 2.0 USB Hub 19 mm 58 mm 141mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
- Exsys 7 Port USB 2.0 USB Hub 22.9 mm 59.4 mm 153.1mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 60 mm 100mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 57 mm 149mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 51 mm 128mm
- Exsys 7 Port USB 3.2 USB Hub 18 mm 63.9 mm 138mm
