Exsys 7 Port USB 2.0 USB Hub, USB Powered, 19 mm 58 mm 141mm
- RS Stock No.:
- 872-566
- Mfr. Part No.:
- EX-1177-2-PL
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
PHP5,015.44
(exc. VAT)
PHP5,617.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,015.44 |
*price indicative
- RS Stock No.:
- 872-566
- Mfr. Part No.:
- EX-1177-2-PL
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB 2.0 | |
| Height | 58mm | |
| Width | 141mm | |
| Depth | 19mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB 2.0 | ||
Height 58mm | ||
Width 141mm | ||
Depth 19mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Exsys USB 2.0 Industrial HUB is a versatile connectivity solution designed for integrating multiple USB devices into custom setups, ensuring reliable support for industrial applications.
Seven downstream ports facilitate multiple connections
Supports data transfer rates of up to 480 Mbps
Power supply options include DC jack and USB-BUS
Bus power can be easily activated or deactivated via jumper
Automatic detection of connected peripherals streamlines functionality
Includes LED indicators for clear power status
Compact dimensions enhance placement versatility
Related links
- Exsys 7 Port USB 2.0 USB Hub 19 mm 58 mm 141mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 60 mm 100mm
- Exsys 7 Port USB 2.0 USB Hub 22.9 mm 59.4 mm 153.1mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 51 mm 128mm
- Exsys 4 Port USB 3.2 USB Hub 19 mm 61 mm 113mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 57 mm 149mm
