Exsys 7 Port USB 3.2 USB Hub, USB Powered, 21 mm 59 mm 141mm

N

Subtotal (1 unit)*

PHP10,262.34

(exc. VAT)

PHP11,493.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,262.34

*price indicative

RS Stock No.:
872-575
Mfr. Part No.:
EX-1188HMS-3-PL
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Height

59mm

Width

141mm

Depth

21mm

Standards/Approvals

CE

COO (Country of Origin):
TW
The Exsys industrial USB 3.2 hub provides a robust solution for integrating multiple devices with its seven downstream ports, Ideal for custom applications in various environments.

Supports USB 3.2 Gen 1 data transfer rates up to 5 Gbps

Features 15KV ESD surge protection for each output

Offers versatile power supply options from +7V to +24V DC

Compatible with embedded systems and industrial automation

No driver installation required, ensuring ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy