Exsys 10 Port USB 3.2 USB Hub, USB Powered, 24 mm 50 mm 160mm
- RS Stock No.:
- 872-643
- Mfr. Part No.:
- EX-1110HMVS-PL
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
PHP13,688.23
(exc. VAT)
PHP15,330.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,688.23 |
*price indicative
- RS Stock No.:
- 872-643
- Mfr. Part No.:
- EX-1110HMVS-PL
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 10 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Width | 160mm | |
| Standards/Approvals | CE | |
| Depth | 24mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 10 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Width 160mm | ||
Standards/Approvals CE | ||
Depth 24mm | ||
Height 50mm | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Industrial HUB provides a robust solution for integrating multiple USB ports into various custom devices, supporting high-speed data transfer and reliable power management for demanding applications.
Offers ten downstream ports for extensive connectivity
Supports USB 3.2 Gen 1 data rates up to 5 Gbps
Features 15KV ESD surge protection on all outputs
Operates with power supply from +7V to +24V DC
Includes automatic detection for data transfer rates
OS independent with no driver requirement necessary
Related links
- Exsys 10 Port USB 3.2 USB Hub 23 mm 60 mm 160mm
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub 60 mm 24 mm 160mm
- Exsys 10 Port USB 3.2 USB Hub 18 mm 64 mm 158mm
- Exsys 10 Port USB 3.2 USB Hub 55.5 mm 31 mm 197.7mm
- Exsys 10 Port USB 3.2 USB Hub 68 mm 25 mm 160mm
- Exsys 10 Port USB 3.2 USB Hub 25.1 mm 68.2 mm 161.5mm
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
