Hama 7 Port USB 2.0 USB C Hub, USB Powered, 53 mm 19 mm 102mm

Subtotal (1 unit)*

PHP3,483.83

(exc. VAT)

PHP3,901.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,483.83

*price indicative

RS Stock No.:
325-212
Mfr. Part No.:
00200123
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

USB C Hub

Number of USB Ports

7

USB Specification

USB 2.0

Power Source

USB

Network Connection Type

USB

Height

19mm

Depth

53mm

Standards/Approvals

RoHS

Width

102mm

COO (Country of Origin):
CN
The Hama USB Hub ideal for connecting a PC, notebook, MacBook, or tablet to devices like a USB stick, mouse, keyboard, or printer when slots are limited. Includes an additional power supply unit for stable, device neutral power to connected USB devices.

High speed data transfer of up to 480 Mbps

Power is supplied via USB and the power supply unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy