Hama 4 Port USB 2.0 USB C Hub, USB Powered, 22 mm 38 mm 89mm
- RS Stock No.:
- 325-209
- Mfr. Part No.:
- 00200119
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP1,603.94
(exc. VAT)
PHP1,796.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,603.94 |
*price indicative
- RS Stock No.:
- 325-209
- Mfr. Part No.:
- 00200119
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of USB Ports | 4 | |
| Product Type | USB C Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Height | 38mm | |
| Standards/Approvals | RoHS | |
| Width | 89mm | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of USB Ports 4 | ||
Product Type USB C Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Height 38mm | ||
Standards/Approvals RoHS | ||
Width 89mm | ||
Depth 22mm | ||
- COO (Country of Origin):
- CN
The Hama USB Hub ideal for expanding connection slots on a PC, notebook, MacBook, or tablet to accommodate external hard drives, USB sticks, mice, keyboards, or printers. Supports super speed data transfer up to 5 Gbps. Features a slimline design for mobile and space limited devices, a sturdy aluminium housing with a sophisticated finish, and large socket spacing for easy connection of wide plugs.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Power supply via USB
Related links
- Hama 4 Port USB 2.0 USB C Hub 60 mm 14 mm 96mm
- Hama 4 Port USB 2.0 USB C Hub 34 mm 19 mm 115mm
- Hama 4 Port USB 2.0 USB Hub 22 mm
- Hama 4 Port USB 3.2 USB C Hub 21 mm 7 mm 107mm
- Hama 4 Port USB 3.2 USB C Hub 53 mm 13 mm 53mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 94mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 98mm
- Hama 4 Port USB 3.2 USB C Hub 33 mm 17 mm 100mm
