Hama 4 Port USB 2.0 USB C Hub, USB Powered, 34 mm 19 mm 115mm
- RS Stock No.:
- 325-207
- Mfr. Part No.:
- 00200118
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP2,275.80
(exc. VAT)
PHP2,548.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,275.80 |
*price indicative
- RS Stock No.:
- 325-207
- Mfr. Part No.:
- 00200118
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB C Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Width | 115mm | |
| Depth | 34mm | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB C Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Width 115mm | ||
Depth 34mm | ||
Height 19mm | ||
- COO (Country of Origin):
- CN
The Hama USB Hub is designed for connecting a PC, notebook, MacBook, tablet with a USB stick, mouse, keyboard or printer. It offers high speed data transfer of up to 480 Mbps.
LED function indicator gives information about the device status
Large socket distance allows problem free connection even of wide plugs
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Related links
- Advantech 4 Port USB 2.0 Industrial USB Hub 34 mm 17 mm 60mm
- Hama 4 Port USB 2.0 USB C Hub 60 mm 14 mm 96mm
- Hama 4 Port USB 2.0 USB C Hub 22 mm 38 mm 89mm
- Hama 4 Port USB 3.2 USB C Hub 33 mm 17 mm 100mm
- Hama 4 Port USB 3.2 USB C Hub 21 mm 7 mm 107mm
- Hama 4 Port USB 3.2 USB C Hub 53 mm 13 mm 53mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 94mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 98mm
