MOLINEL 1165 Unisex Trousers Marine
- RS Stock No.:
- 840-966
- Mfr. Part No.:
- 11652290158 T46 EJ80
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,548.47
(exc. VAT)
PHP3,974.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,548.47 |
*price indicative
- RS Stock No.:
- 840-966
- Mfr. Part No.:
- 11652290158 T46 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Marine | |
| Number of Pockets | 3 | |
| Size | 46 | |
| Material | Cotton, Polyester | |
| Resistance Features | Flame Resistant | |
| Series | 1165 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Marine | ||
Number of Pockets 3 | ||
Size 46 | ||
Material Cotton, Polyester | ||
Resistance Features Flame Resistant | ||
Series 1165 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Molinel work trouser engineered for optimal protection and comfort in demanding environments. Its robust design features a combination of essential safety standards, ensuring reliability for professionals in hazardous conditions.
Equipped with elasticated waist sides for enhanced fit
Includes five belt loops, one of which is wide at the back
Features adjustable hems for tailored lengths
Two Italian pockets and a thigh pocket with flap for secure storage
Related links
- MOLINEL 1165 Unisex Trousers Marine
- MOLINEL 1052 Men's Trousers Marine
- MOLINEL 1041 Men's Trousers Marine
- MOLINEL 1045 Men's Trousers Marine
- DMD 606020ATXT Unisex Trousers Marine 85cm Leg
- DMD ATEX PLUS Unisex Trousers Marine 85cm Leg
- DMD 60602OCMVT Unisex Trousers Marine 85cm Leg
- DMD 408730CBPT Unisex Trousers Marine 85cm Leg
