MOLINEL 1165 Unisex Trousers Marine
- RS Stock No.:
- 840-963
- Mfr. Part No.:
- 11652290158 T42 EJ80
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,548.47
(exc. VAT)
PHP3,974.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,548.47 |
*price indicative
- RS Stock No.:
- 840-963
- Mfr. Part No.:
- 11652290158 T42 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Marine | |
| Size | 42 | |
| Number of Pockets | 3 | |
| Material | Cotton, Polyester | |
| Series | 1165 | |
| Resistance Features | Flame Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Marine | ||
Size 42 | ||
Number of Pockets 3 | ||
Material Cotton, Polyester | ||
Series 1165 | ||
Resistance Features Flame Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Molinel work trouser engineered for optimal protection and comfort in demanding environments. Its robust design features a combination of essential safety standards, ensuring reliability for professionals in hazardous conditions.
Composed of a robust fabric MADE of 75% cotton and 24% polyester for durability
Equipped with an elasticated waistband for added comfort during wear
Includes five belt loops, one of which is a larger rear loop for secure fitting
Incorporates adjustable hem for versatility in fit and style
Related links
- MOLINEL 1165 Unisex Trousers Marine
- MOLINEL 1052 Men's Trousers Marine
- MOLINEL 1045 Men's Trousers Marine
- MOLINEL 1041 Men's Trousers Marine
- DMD 601020PEET Unisex Trousers Marine 80cm Leg
- DMD 606020ATXT Unisex Trousers Marine 85cm Leg
- DMD ATEX PLUS Unisex Trousers Marine 85cm Leg
- DMD 60602OCMVT Unisex Trousers Marine 85cm Leg
