MOLINEL 1041 Men's Trousers Marine
- RS Stock No.:
- 840-985
- Mfr. Part No.:
- 10413241184 T42 EJ80
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,250.40
(exc. VAT)
PHP3,640.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,250.40 |
*price indicative
- RS Stock No.:
- 840-985
- Mfr. Part No.:
- 10413241184 T42 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Marine | |
| Number of Pockets | 5 | |
| Size | 42 | |
| Material | 34% Cotton, Recycled Polyester | |
| Series | 1041 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Men | ||
Colour Marine | ||
Number of Pockets 5 | ||
Size 42 | ||
Material 34% Cotton, Recycled Polyester | ||
Series 1041 | ||
Resistance Features Stretch | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Molinel trouser for men offers a dynamic blend of functionality and comfort, designed for diverse working environments while ensuring a stylish appearance and practical features.
Reinforced back and multiple belt loops enhance support and functionality
Equipped with a semi-elasticated waistband for improved comfort
Centre-front fastening features a sturdy button and zip for secure closing
Includes multiple pockets designed for convenient storage of essential items
Related links
- MOLINEL 1041 Men's Trousers Marine
- MOLINEL 1052 Men's Trousers Marine
- MOLINEL 1045 Men's Trousers Marine
- MOLINEL 1165 Unisex Trousers Marine
- DMD 601020PEET Unisex Trousers Marine 80cm Leg
- ProGARM TR270 Men's Trousers Yellow 110-115 cm Waist 86cm Leg
- MOLINEL 1053 Unisex Trousers Navy
- MOLINEL Optimax Unisex Trousers Grey 84 cm Waist 78cm Leg
