DMD ATEX PLUS Unisex Trousers Marine 850mm Leg
- RS Stock No.:
- 595-691
- Mfr. Part No.:
- 606020ATXT0
- Manufacturer:
- DMD
Subtotal (1 unit)*
PHP7,431.51
(exc. VAT)
PHP8,323.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,431.51 |
*price indicative
- RS Stock No.:
- 595-691
- Mfr. Part No.:
- 606020ATXT0
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Marine | |
| Leg Length | 850mm | |
| Number of Pockets | 2 | |
| Size | XS | |
| Material | Ripstop 50% Lyocell 29% Cotton 20% Recycled Polyester 1% Carbon 300 Gr/M² | |
| Resistance Features | Durable | |
| Series | ATEX PLUS | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | IEC 61482-2 Class 1, EN 1149-5, EN 13034 A1 Type 6, EN 14404 Type 2 Level 0, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 a1/b1/c1/e2/f1 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Marine | ||
Leg Length 850mm | ||
Number of Pockets 2 | ||
Size XS | ||
Material Ripstop 50% Lyocell 29% Cotton 20% Recycled Polyester 1% Carbon 300 Gr/M² | ||
Resistance Features Durable | ||
Series ATEX PLUS | ||
Knee Pad Pocket Yes | ||
Standards/Approvals IEC 61482-2 Class 1, EN 1149-5, EN 13034 A1 Type 6, EN 14404 Type 2 Level 0, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 a1/b1/c1/e2/f1 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- TN
The DMD Atex Plus multi-risk trousers feature a fly with an injected zipper and plastic slider, an elasticated waistband on the sides secured with a plastic rivet, and five belt loops including a wide rear loop. Made with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, one right thigh pocket with two gussets and flap, a pen pocket beside it, one left thigh pocket with two gussets and flap, and two back pockets with flaps all asymmetrical and secured with hidden plastic snaps. The trousers have 5 cm grey flame-retardant retroreflective strips double-stitched around the calves, open knee reinforcements certified EN 14404 with adjustable hook-and-loop fasteners, kidney covers, preformed knees with four stitched darts, and an ATEX marking on the right thigh pocket. Complies with EN 17353 B2, EN 14404 Type 2 Level 0, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, and EN 13034 A1 Type 6.
Knee pad pockets
Industrial washing
Double-stitched retroreflective strips
Elasticated waistband
Plastic haberdashery
Multi pockets x7
Green collection
Fitted cut
Kidney covers
Related links
- DMD 606020ATXT Unisex Trousers Marine 850mm Leg
- DMD 60602BATXT Unisex Trousers Marine 850mm Leg
- DMD 60602OCMVT Unisex Trousers Marine 850mm Leg
- DMD 408730CBPT Unisex Trousers Marine 850mm Leg
- DMD 6061000ATXT Hi Vis Trouser Marine 850mm Leg
- DMD 60620RATXT Unisex Trousers Marine 800mm Leg
- DMD 601020PEET Unisex Trousers Marine 800mm Leg
- DMD 701730HVJT Unisex Trousers Yellow 850mm Leg
