MOLINEL 1041 Men's Trousers Marine

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,250.40

(exc. VAT)

PHP3,640.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,250.40

*price indicative

RS Stock No.:
840-988
Mfr. Part No.:
10413241184 T46 EJ80
Manufacturer:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Trousers

Gender

Men

Colour

Marine

Number of Pockets

5

Size

46

Material

34% Cotton, Recycled Polyester

Series

1041

Resistance Features

Stretch

Knee Pad Pocket

No

Standards/Approvals

EN 15797

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Molinel trouser for men offers a dynamic blend of functionality and comfort, designed for diverse working environments while ensuring a stylish appearance and practical features.

Recycling elements ensure eco-friendly performance with 64% recycled polyester

Adjustable hem design accommodates different lengths for optimal comfort

Semi-elasticated waistband provides ample stretch for ease of movement

Multiple pockets offer functionality, including a smartphone compartment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy