Scruffs T518 Men's Trousers Black
- RS Stock No.:
- 634-708
- Mfr. Part No.:
- T51801
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,069.46
(exc. VAT)
PHP3,437.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,069.46 |
*price indicative
- RS Stock No.:
- 634-708
- Mfr. Part No.:
- T51801
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 36L | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T518 | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 36L | ||
Material 35% Cotton, 65% Polyester | ||
Series T518 | ||
Resistance Features Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs holster trouser is lightweight trouser featuring Abratect reinforcement, designed for optimal functionality and comfort in demanding work environments.
Constructed with 250gsm material weight for durability
Includes holster pockets and cargo pockets for ample tool storage
Equipped with a hammer loop and D-ring for convenience
Available in a sleek black colour option with a regular fit
Related links
- Scruffs T518 Men's Trousers Black
- Scruffs T547 Men's Trousers Black
- Scruffs T548 Men's Trousers Black
- Scruffs T560 Men's Trousers Black
- Scruffs T517 Men's Trousers Black
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
