Scruffs T518 Men's Trousers Black
- RS Stock No.:
- 634-709
- Mfr. Part No.:
- T51802
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,069.46
(exc. VAT)
PHP3,437.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,069.46 |
*price indicative
- RS Stock No.:
- 634-709
- Mfr. Part No.:
- T51802
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 38L | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Lightweight | |
| Series | T518 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 38L | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Lightweight | ||
Series T518 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs holster trouser designed to offer both flexibility and durability, featuring lightweight fabric reinforced with Abratect for added protection. Ideal for those who require reliable workwear with functional pockets.
Lightweight material construction at 250gsm for comfort
Abratect reinforcement ensures durability in high-wear areas
Holster pockets allow for convenient tool storage
Hammer loop and D-ring provide versatile carrying options
Crafted from 65% recycled polyester and 35% sustainably sourced cotton
Regular fit caters to a variety of body types
Related links
- Scruffs T518 Men's Trousers Black
- Scruffs T548 Men's Trousers Black
- Scruffs T547 Men's Trousers Black
- Scruffs T560 Men's Trousers Black
- Scruffs T517 Men's Trousers Black
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
