Scruffs T517 Men's Trousers Black
- RS Stock No.:
- 634-700
- Mfr. Part No.:
- T51788
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,069.46
(exc. VAT)
PHP3,437.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,069.46 |
*price indicative
- RS Stock No.:
- 634-700
- Mfr. Part No.:
- T51788
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 32S | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T517 | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 32S | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series T517 | ||
Resistance Features Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs holster trouser offer lightweight protection with Durable Abratect reinforcement, designed for practicality and comfort in demanding environments. Ideal for tradespeople seeking reliable workwear that accommodates various tools and personal items.
Constructed from 250gsm material for lightweight comfort
Includes holster pockets and cargo pockets for convenient tool storage
Features a hammer loop and D-ring for added functionality
Made from 65% recycled polyester and 35% sustainably sourced cotton
Related links
- Scruffs T517 Men's Trousers Black
- Scruffs T560 Men's Trousers Black
- Scruffs T547 Men's Trousers Black
- Scruffs T548 Men's Trousers Black
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
