Scruffs T517 Men's Trousers Black
- RS Stock No.:
- 634-701
- Mfr. Part No.:
- T51789
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,069.46
(exc. VAT)
PHP3,437.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,069.46 |
*price indicative
- RS Stock No.:
- 634-701
- Mfr. Part No.:
- T51789
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 34S | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T517 | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 34S | ||
Material 35% Cotton, 65% Polyester | ||
Series T517 | ||
Resistance Features Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight holster trouser offer practical reinforcement with Abratect technology, designed for those who require Durable work wear. Ideal for a variety of tasks, they combine comfort with functional storage solutions.
Lightweight design for enhanced mobility
Abratect reinforcement for increased durability
Multiple pockets including holster, cargo, and mobile phone
Regular fit ensures ease of movement during work
Related links
- Scruffs T517 Men's Trousers Black
- Scruffs T560 Men's Trousers Black
- Scruffs T547 Men's Trousers Black
- Scruffs T548 Men's Trousers Black
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
