Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-354
- Mfr. Part No.:
- T54758.1
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,913.03
(exc. VAT)
PHP6,622.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,913.03 |
*price indicative
- RS Stock No.:
- 634-354
- Mfr. Part No.:
- T54758.1
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 36S | |
| Number of Pockets | 7 | |
| Material | 8% Elastane, 92% Nylon | |
| Series | T547 | |
| Resistance Features | Flexible, Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 36S | ||
Number of Pockets 7 | ||
Material 8% Elastane, 92% Nylon | ||
Series T547 | ||
Resistance Features Flexible, Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight flexible work trouser provide exceptional comfort and durability for rigorous tasks, featuring Cordura reinforcement to withstand wear and tear.
Made from 92% nylon and 8% elastane for enhanced stretch
Designed with pockets for tool storage and a mobile phone pocket
Includes tool loops and a hammer loop for convenient access
Constructed with a material weight of 200gsm for lightweight comfort
