Scruffs T547 Men's Trousers Graphite
- RS Stock No.:
- 634-542
- Mfr. Part No.:
- T54781
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,605.07
(exc. VAT)
PHP6,277.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,605.07 |
*price indicative
- RS Stock No.:
- 634-542
- Mfr. Part No.:
- T54781
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Graphite | |
| Size | 32S | |
| Number of Pockets | 7 | |
| Material | 25% Cotton, 27% Elastomultiester, 48% Polyester | |
| Series | T547 | |
| Resistance Features | Reinforced | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Graphite | ||
Size 32S | ||
Number of Pockets 7 | ||
Material 25% Cotton, 27% Elastomultiester, 48% Polyester | ||
Series T547 | ||
Resistance Features Reinforced | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs trouser is slim fit work trouser designed with Ballistic Cordura reinforcement for durability in demanding work environments.
Constructed from 27% elastomultiester and 25% cotton for flexibility
Features holster pockets, cargo pocket, and ruler pocket for optimal tool storage
Includes tool loops, hammer loop, and phone pockets for convenience
Material weight of 250gsm provides substantial strength and resilience
