Scruffs T547 Men's Trousers Graphite
- RS Stock No.:
- 634-541
- Mfr. Part No.:
- T54780
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,605.07
(exc. VAT)
PHP6,277.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,605.07 |
*price indicative
- RS Stock No.:
- 634-541
- Mfr. Part No.:
- T54780
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Graphite | |
| Number of Pockets | 7 | |
| Size | 30S | |
| Material | 25% Cotton, 27% Elastomultiester, 48% Polyester | |
| Resistance Features | Reinforced | |
| Series | T547 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Graphite | ||
Number of Pockets 7 | ||
Size 30S | ||
Material 25% Cotton, 27% Elastomultiester, 48% Polyester | ||
Resistance Features Reinforced | ||
Series T547 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs slim fit work trouser designed for durability and comfort, featuring Ballistic Cordura reinforcement for enhanced wear and tear resistance in demanding work environments.
Slim fit design for a modern look and ease of movement
Constructed with 27% elastomultiester and 25% cotton for flexibility
Ballistic Cordura reinforcement for superior durability
Tool storage solution with tool loops and hammer loop
Material weight of 250gsm offers robust support
Multiple pockets including holster and cargo pockets for convenience
