50000 Ω, Through Hole Potentiometer, Through Hole 300 V Vertical Bourns, 3362

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 18%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP598.40

(exc. VAT)

PHP670.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP59.84PHP598.40-
100 - 490PHP48.499PHP484.9918%
500 - 990PHP37.066PHP370.6638%
1000 +PHP29.597PHP295.9750%

*price indicative

Packaging Options:
RS Stock No.:
939-220
Mfr. Part No.:
3362S-1-503LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Maximum Resistance

50000Ω

Mount Type

Through Hole

Number of Turns

1

Orientation

Vertical

Packaging

50 pcs per Tube

Power Rating

300V

Series

3362

Automotive Standard

No

Termination Style

Through Hole

Tolerance ±

10%

Temperature Coefficient

± 100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

6.99mm

Height

6.6mm

Depth

4.88mm

Standards/Approvals

RoHS

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns Trimming potentiometer designed for precise adjustments in various electronic applications. This reliable component facilitates efficient modulation of resistance, ensuring optimal performance in complex circuits.

Single-turn design suitable for trimmer applications

Cermet construction offers excellent stability and reliability

RoHS compliant version available for environmentally conscious projects

Sealed construction withstands harsh environments and immersion cleaning

Miniature packaging allows for versatile placement within devices

Adjustable rotor engineered for automated machine interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy