5000 Ω, Through Hole Potentiometer, Through Hole 300 V Vertical Bourns, 3296

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP1,032.60

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP544.92

(exc. VAT)

PHP610.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18PHP272.46PHP544.92-
20 - 98PHP220.83PHP441.66PHP1,032.60
100 - 198PHP169.195PHP338.39PHP10,326.50
200 +PHP135.08PHP270.16PHP27,476.00

*price indicative

Packaging Options:
RS Stock No.:
939-152
Mfr. Part No.:
3296W-1-502
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

5000Ω

Product Type

Potentiometer

Mount Type

Through Hole

Number of Turns

25

Packaging

Tube

Orientation

Vertical

Power Rating

300V

Series

3296

Automotive Standard

No

Termination Style

Through Hole

Tolerance ±

10%

Temperature Coefficient

± 100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

10.03mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

4.83mm

Height

9.53mm

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns Trimming potentiometer designed for precision adjustment in electronic circuits and systems.

Standard resistance range from 10 ohms to 2 megohms

Absolute minimum resistance of 1 % or 2 ohms maximum

Insulation resistance rated at 1,000 megohms minimum

Electrical characteristics include contact resistance variation of 1.0 % or 3 ohms maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy