2000 Ω, Through Hole Potentiometer, Through Hole 300 V Vertical Bourns, 3296
- RS Stock No.:
- 939-199
- Mfr. Part No.:
- 3296W-1-202
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP544.92
(exc. VAT)
PHP610.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP272.46 | PHP544.92 |
| 20 - 98 | PHP220.83 | PHP441.66 |
| 100 - 198 | PHP169.195 | PHP338.39 |
| 200 + | PHP135.08 | PHP270.16 |
*price indicative
- RS Stock No.:
- 939-199
- Mfr. Part No.:
- 3296W-1-202
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2000Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Vertical | |
| Packaging | Tube | |
| Power Rating | 300V | |
| Series | 3296 | |
| Termination Style | Through Hole | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 10.03mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 4.83mm | |
| Height | 9.53mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 2000Ω | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Orientation Vertical | ||
Packaging Tube | ||
Power Rating 300V | ||
Series 3296 | ||
Termination Style Through Hole | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 10.03mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 4.83mm | ||
Height 9.53mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer designed for precise resistance adjustment, offering reliability in demanding environments and ensuring consistent performance across a wide range of applications.
Multiturn design accommodates precise adjustments
Available in various Terminal styles to suit specific needs
Robust construction ensures durability and long lifespan
RoHS compliant versions meet modern environmental standards
Tape and reel packaging simplifies assembly processes
Related links
- 10000 Ω Through Hole 300 V Vertical Bourns, 3296
- 5000 Ω Through Hole 300 V Vertical Bourns, 3296
- 50000 Ω Through Hole 300 V Vertical Bourns, 3296
- 500000 Ω Through Hole 300 V Vertical Bourns, 3296
- 2000 Ω Through Hole 100 V Vertical Bourns, 3306
- 50000 Ω Through Hole 300 V Vertical Bourns, 3362
- 1 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3296
