10000 Ω, Surface Trimmer Potentiometer 0.5 W Side Adjust Bourns, 3362
- RS Stock No.:
- 445-934
- Mfr. Part No.:
- 3362S-1-103LF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP120.60
(exc. VAT)
PHP135.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | PHP60.30 | PHP120.60 | - |
| 50 - 198 | PHP58.415 | PHP116.83 | 3% |
| 200 - 998 | PHP57.15 | PHP114.30 | 5% |
| 1000 - 1998 | PHP48.99 | PHP97.98 | 18% |
| 2000 + | PHP45.85 | PHP91.70 | 23% |
*price indicative
- RS Stock No.:
- 445-934
- Mfr. Part No.:
- 3362S-1-103LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3362 | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 3.53mm | |
| Length | 7mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 300V | |
| Standards/Approvals | RoHS, EIA 468, UL 94V-0 | |
| Height | 7mm | |
| Depth | 4mm | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3362 | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 3.53mm | ||
Length 7mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 300V | ||
Standards/Approvals RoHS, EIA 468, UL 94V-0 | ||
Height 7mm | ||
Depth 4mm | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns 1/4 inch square single-turn cermet trimmer potentiometer designed for precise adjustments in electronic circuits. It features a top-adjust style with a 240° nominal adjustment angle, providing infinite resolution for fine-tuning applications. The trimpot is sealed to withstand harsh environments and immersion cleaning processes, ensuring durability in demanding conditions. Its rotor is designed for automatic machine adjust interfaces, facilitating automated calibration and adjustment processes.
RoHS compliant
Tape and reel packaging available
Miniature package
Related links
- 1 kΩ 100% Tin Plated (Lf) 0.5 W Top Adjust Bourns, 3362
- 10000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3362
- 10000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3362
- 50000 Ω Through Hole 300 V Vertical Bourns, 3362
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3362
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3362
- 10 kΩ 100% Tin Plated (Lf) 0.5 W Top Adjust Bourns, 3362
- 200 Ω Pin 0.5 W Side Adjust Bourns, 3362
