5 kΩ, Through Hole, Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- RS Stock No.:
- 607-356
- Mfr. Part No.:
- M64Z502KB40
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP757.92
(exc. VAT)
PHP848.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP151.584 | PHP757.92 |
| 50 + | PHP133.378 | PHP666.89 |
*price indicative
- RS Stock No.:
- 607-356
- Mfr. Part No.:
- M64Z502KB40
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 5kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 23 | |
| Packaging | BO200 | |
| Orientation | Side Adjust | |
| Power Rating | 500mW | |
| Series | M64 | |
| Automotive Standard | No | |
| Termination Style | Terminal Pure Sn (Code E3) | |
| Tolerance ± | 10% | |
| Temperature Coefficient | 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 250V | |
| Length | 0.375in | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Element Material | Cermet | |
| Mechanical Rotation | 23Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 5kΩ | ||
Mount Type Through Hole | ||
Number of Turns 23 | ||
Packaging BO200 | ||
Orientation Side Adjust | ||
Power Rating 500mW | ||
Series M64 | ||
Automotive Standard No | ||
Termination Style Terminal Pure Sn (Code E3) | ||
Tolerance ± 10% | ||
Temperature Coefficient 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 250V | ||
Length 0.375in | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Element Material Cermet | ||
Mechanical Rotation 23Cycles | ||
- COO (Country of Origin):
- CZ
Related links
- 5 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 20 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 100 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 10 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 2 mΩ Terminal Pure Sn (Code E3) 0.5 W Top Adjust Vishay, Model 63
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay SA12CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Vishay SA18CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
