100 kΩ, Through Hole Surface Mount Trimmer Resistor, Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- RS Stock No.:
- 607-351
- Distrelec Article No.:
- 304-65-846
- Mfr. Part No.:
- M64Z104KB40
- Manufacturer:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
PHP757.92
(exc. VAT)
PHP848.87
(inc. VAT)
- RS Stock No.:
- 607-351
- Distrelec Article No.:
- 304-65-846
- Mfr. Part No.:
- M64Z104KB40
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Trimmer Resistor | |
| Maximum Resistance | 100kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 23 | |
| Orientation | Side Adjust | |
| Packaging | 200 pcs/Box | |
| Power Rating | 500mW | |
| Series | M64 | |
| Automotive Standard | No | |
| Termination Style | Terminal Pure Sn (Code E3) | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Length | 0.375in | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 41000 or IEC 60393-1 | |
| Depth | 0.19in | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Trimmer Resistor | ||
Maximum Resistance 100kΩ | ||
Mount Type Through Hole | ||
Number of Turns 23 | ||
Orientation Side Adjust | ||
Packaging 200 pcs/Box | ||
Power Rating 500mW | ||
Series M64 | ||
Automotive Standard No | ||
Termination Style Terminal Pure Sn (Code E3) | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Length 0.375in | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 41000 or IEC 60393-1 | ||
Depth 0.19in | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ
Related links
- 100 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 10 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 20 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 5 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 2 mΩ Terminal Pure Sn (Code E3) 0.5 W Top Adjust Vishay, Model 63
- 200 kΩ J-Hook 0.25 W Top Adjust Vishay, TSM4
- 100 kΩ J-Hook 0.25 W Top Adjust Vishay, TSM4
- 500 kΩ J-Hook 0.25 W Top Adjust Vishay, TSM4

