100 kΩ, Surface Mount Surface Mount Trimmer Resistor, J-Hook 0.25 W Top Adjust Vishay, TSM4

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP651.88

(exc. VAT)

PHP730.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9PHP651.88
10 - 49PHP403.85
50 - 99PHP236.04
100 +PHP230.51

*price indicative

RS Stock No.:
789-147
Mfr. Part No.:
TSM4YJ103KR05
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Trimmer Resistor

Maximum Resistance

100kΩ

Mount Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Packaging

500 pcs/Reel

Power Rating

0.25W

Series

TSM4

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Length

4.8mm

Maximum Voltage

158V

Standards/Approvals

RoHS

Height

5.3mm

Depth

3.5mm

Element Material

Cermet

COO (Country of Origin):
CR
The Vishay Trimmer potentiometer is designed for surface mount applications, featuring a Compact 5 mm square footprint with robust performance and reliability in temperature and humidity variations.

Offers a wide resistance range from 10 Ohm to 1 MOhm

Features a fully sealed construction for enhanced durability

Electrical travel is rated at 12 turns, ensuring precise adjustments

Low contact resistance variation ensures consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy