10 kΩ, Through Hole Surface Mount Trimmer Resistor, Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
607-349
Distrelec Article No.:
304-65-845
Mfr. Part No.:
M64Z103KB40
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

10kΩ

Product Type

Surface Mount Trimmer Resistor

Mount Type

Through Hole

Number of Turns

23

Packaging

200 pcs per Box

Orientation

Side Adjust

Power Rating

500mW

Series

M64

Termination Style

Terminal Pure Sn (Code E3)

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

250V

Maximum Operating Temperature

125°C

Length

0.375in

Standards/Approvals

CECC 41000 or IEC 60393-1

Depth

0.19in

Element Material

Cermet

Mechanical Rotation

23Cycles

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy