Peli 1700 Polypropylene Case, 406 mm 155 mm 968 mm
- RS Stock No.:
- 930-521
- Mfr. Part No.:
- 1700-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP42,824.05
(exc. VAT)
PHP47,962.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,824.05 |
*price indicative
- RS Stock No.:
- 930-521
- Mfr. Part No.:
- 1700-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 908mm | |
| Series | 1700 | |
| Internal Depth | 129mm | |
| Internal Width | 343mm | |
| External Height | 968mm | |
| Waterproof | No | |
| External Depth | 155mm | |
| External Width | 406mm | |
| Watertight | No | |
| Case Weight | 7.3kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 908mm | ||
Series 1700 | ||
Internal Depth 129mm | ||
Internal Width 343mm | ||
External Height 968mm | ||
Waterproof No | ||
External Depth 155mm | ||
External Width 406mm | ||
Watertight No | ||
Case Weight 7.3kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a robust storage solution designed to safeguard sensitive equipment in extreme environments.
Strong polyurethane wheels with stainless steel bearings ensure mobility
Watertight, crushproof, and dustproof construction offers superior protection
Automatic pressure equalization valve prevents water entry while balancing interior pressure
Related links
- Peli 17200 Polypropylene Case Wheeled, 406 mm 155 mm 1.127 m
- Peli 17500 Polypropylene Case Wheeled, 406 mm 155 mm 1.346 m
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
- Peli 1470 Polypropylene Case, 332 mm 117 mm 425 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
