Gedore Torque Multiplier, 4000 max O/P, 1:16 ratio, 1/2 in I/P drive

N

Subtotal (1 unit)*

PHP317,619.64

(exc. VAT)

PHP355,734.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP317,619.64

*price indicative

RS Stock No.:
602-547
Mfr. Part No.:
2653109
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Multiplier

Maximum Output Torque

4000

Multiplication Ratio

1:16

Input Drive Size

1/2 in

Weight

4.2kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque multiplier DREMOPLUS ALU is a mechanical hand tool meticulously designed for controlled screw tightening and loosening in demanding environments. Ideal for heavy industry applications including machinery and plant engineering, bridge construction, and shipbuilding, it features a robust two-stage Planet gear system and a high-performance aluminium housing. With a remarkable gear ratio of 1:16, this tool ensures precision with a guaranteed accuracy better than +/- 3% tolerance. Engineered to safeguard against damage with a non-destructive overload protection mechanism and an anti-wind-up ratchet, the torque multiplier stands as a reliable solution for both right and left-handed usages, making it an indispensable asset in any professional toolkit.

Mechanical hand torque multiplier designed for precise controlled screw operations

Two stage Planet gear for enhanced functionality and performance

Constructed from high performance aluminium, ensuring durability and lightweight handling

Models equipped with an anti wind up ratchet for increased usability

Incorporates non destructive overload protection to prevent gearbox damage

Compatible with a range of torque wrenches for versatile applications

Maximum output torque of 4000 Nm makes it suitable for heavy duty tasks

Delivery includes a stable box and technical information for user convenience

Related links