SAM 6 Drawer Wheeled Tool Cabinet, Steel, 302 Tools Included
- RS Stock No.:
- 901-050
- Mfr. Part No.:
- CPP-302MM
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP154,917.43
(exc. VAT)
PHP173,507.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,917.43 |
*price indicative
- RS Stock No.:
- 901-050
- Mfr. Part No.:
- CPP-302MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Colour | Red | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 90kg | |
| Standards/Approvals | No | |
| Number of Tools | 302 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Colour Red | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 90kg | ||
Standards/Approvals No | ||
Number of Tools 302 | ||
- COO (Country of Origin):
- FR
The SAM tool trolley offers a well-organised composition of 302 tools housed in foam modules, designed specifically for efficient use with tool chests or similar storage systems.
Includes a 6-drawer design for structured storage
Comprises 302 tools, ensuring a wide range of applications
Weights 90 kg for stability and durability
Equipped with foam modules to protect tools and facilitate organisation
Related links
- SAM 6 Drawer Wheeled Tool Cabinet 435 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 242 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 380 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 5 Drawer Wheeled Tool Cabinet 16 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- RS PRO 6 Drawer Wheeled Tool Cabinet 199 Tools Included
- SAM 5 Drawer Wheeled Tool Cabinet, Steel
