SAM 5 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 900-978
- Mfr. Part No.:
- 415-302MM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP172,262.21
(exc. VAT)
PHP192,933.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP172,262.21 |
*price indicative
- RS Stock No.:
- 900-978
- Mfr. Part No.:
- 415-302MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Height | 1m | |
| Colour | Red | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 97.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Height 1m | ||
Colour Red | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 97.1kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM trolley is a high-quality tool storage solution designed for industrial and automotive maintenance. With five spacious drawers, it offers efficient organisation and accessibility for essential and specific tools needed by professionals.
Constructed with five complete drawers that cater to various tool sizes
Combines essential tools with specialised equipment tailored for industrial tasks
Available in multiple drawer configurations to meet diverse professional demands
Robust design ensures durability under frequent use in demanding environments
Related links
- SAM 5 Drawer Wheeled Tool Cabinet, Steel
- SAM 5 Drawer Wheeled Tool Cabinet 16 Tools Included
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 5 Drawer Wheeled Roller Cabinet, Aluminium
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)
- SAM 5 Drawer Wheeled Tool Trolley, ABS
