SAM 6 Drawer Wheeled Tool Cabinet, Steel, 380 Tools Included
- RS Stock No.:
- 901-051
- Mfr. Part No.:
- CPP-380MM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP203,305.69
(exc. VAT)
PHP227,702.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP203,305.69 |
*price indicative
- RS Stock No.:
- 901-051
- Mfr. Part No.:
- CPP-380MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Colour | Red | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 112.5kg | |
| Standards/Approvals | No | |
| Number of Tools | 380 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Colour Red | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 112.5kg | ||
Standards/Approvals No | ||
Number of Tools 380 | ||
- COO (Country of Origin):
- FR
The SAM tool trolley composition offers an extensive set of 380 tools arranged in foam modules, Ideal for systematic organisation and ease of access for professionals across various maintenance sectors.
Includes new tool compositions in 5, 6, and 7 complete drawer configurations
Designed to meet the real needs of professionals in industrial and automotive maintenance
Features essential and specific tools for diverse applications
Comes with a guarantee without time limit under normal usage conditions
Related links
- SAM 6 Drawer Wheeled Tool Cabinet 242 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 435 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 5 Drawer Wheeled Tool Cabinet 16 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- RS PRO 6 Drawer Wheeled Tool Cabinet 199 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet
