SAM 6 Drawer Wheeled Tool Cabinet, Steel, 242 Tools Included
- RS Stock No.:
- 901-048
- Mfr. Part No.:
- CPP-242STE
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP286,619.79
(exc. VAT)
PHP321,014.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP286,619.79 |
*price indicative
- RS Stock No.:
- 901-048
- Mfr. Part No.:
- CPP-242STE
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Colour | Black | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 94.5kg | |
| Standards/Approvals | No | |
| Number of Tools | 242 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Colour Black | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 94.5kg | ||
Standards/Approvals No | ||
Number of Tools 242 | ||
- COO (Country of Origin):
- FR
The SAM tool set offers a comprehensive 242-piece arrangement designed specifically for bodywork tasks, housed in a robust trolley with six drawers, ensuring both portability and easy access to tools.
Includes a set of 242 high-quality tools tailored for precise bodyworking tasks
Features a sturdy roller cabinet design with six drawers for optimal organisation
Constructed with Durable materials for long-lasting use and reliability
Guarantees tools under standard conditions without a time limit
Related links
- SAM 6 Drawer Wheeled Tool Cabinet 242 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 435 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 380 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
- SAM 5 Drawer Wheeled Tool Cabinet 16 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- RS PRO 6 Drawer Wheeled Tool Cabinet 199 Tools Included
