Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-441
- Mfr. Part No.:
- 41003521.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP68,477.92
(exc. VAT)
PHP76,695.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,477.92 |
*price indicative
- RS Stock No.:
- 662-441
- Mfr. Part No.:
- 41003521.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand with a drawer cabinet is an essential addition for any workspace. Built for durability and efficiency, this work stand features a robust steel channel framework, topped with a versatile 40mm multiplex wood worktop. Its compact drawer cabinet is designed for convenience, incorporating a single drawer with full extension slides, making access effortless. The powder-coated finish in light grey and crimson red not only enhances aesthetics but also ensures protection against wear and tear, while the generous dimensions provide ample workspace without compromising on floor space. With its thoughtful design tailored for professionals, this work stand is your ideal partner for both practicality and style in any workshop or garage environment.
Robust steel channel framework for lasting durability
40mm multiplex wood worktop offers a solid and reliable surface
Single drawer design with 100% extension slides supports easy access
Drawer load capacity of 75kg accommodates heavy tools with ease
Finished in durable powder coating for enhanced aesthetics and protection
Compact cabinet dimensions designed for optimal space efficiency
Main colour in crimson red and secondary in light grey for a stylish look
Well-suited for diverse applications in workshops or professional settings
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
